+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3830EGN#PBF

PMIC; DC/DC converter; Uin: 3÷8VDC; Uout: 1.265÷7.28VDC; 20A; SMD


Manufacturer: Analog Devices

Manufacturer part number:
LTC3830EGN#PBF
TME Symbol:
LTC3830EGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...8V DC
Output voltage
1.265...7.28V DC
Output current
20A
Case
SSOP16
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3830EGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.59 USDGross price for quantities from 1 pcs - 12.59 USD
Net price for quantities from 3 pcs - 11.91 USDGross price for quantities from 3 pcs - 11.91 USD
Net price for quantities from 25 pcs - 10.89 USDGross price for quantities from 25 pcs - 10.89 USD
Net price for quantities from 200 pcs - 9.53 USDGross price for quantities from 200 pcs - 9.53 USD
Net price for quantities from 500 pcs - 8.58 USDGross price for quantities from 500 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product