+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3851AIMSE#PBF

PMIC; DC/DC converter; Uin: 4÷38VDC; Uout: 0.8÷5.5VDC; 25A; MSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3851AIMSE#PBF
TME Symbol:
LTC3851AIMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...38V DC
Output voltage
0.8...5.5V DC
Output current
25A
Case
MSOP16
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3851AIMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 37 pcs - 2.89 USDGross price for quantities from 37 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product