+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3856IFE#PBF

PMIC; DC/DC converter; Uin: 4.5÷38VDC; Uout: 0.6÷5VDC; 25A; TSSOP38


Manufacturer: Analog Devices

Manufacturer part number:
LTC3856IFE#PBF
TME Symbol:
LTC3856IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
0.6...5V DC
Output current
25A
Case
TSSOP38
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3856IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.50 USDGross price for quantities from 1 pcs - 7.50 USD
Net price for quantities from 3 pcs - 7.09 USDGross price for quantities from 3 pcs - 7.09 USD
Net price for quantities from 25 pcs - 6.49 USDGross price for quantities from 25 pcs - 6.49 USD
Net price for quantities from 250 pcs - 5.68 USDGross price for quantities from 250 pcs - 5.68 USD
Net price for quantities from 500 pcs - 5.11 USDGross price for quantities from 500 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product