+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3865IFE#PBF

PMIC; DC/DC converter; Uin: 4.5÷38VDC; TSSOP38; SMD; Topology: buck


Manufacturer: Analog Devices

Manufacturer part number:
LTC3865IFE#PBF
TME Symbol:
LTC3865IFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Case
TSSOP38
Mounting
SMD
Topology
buck
Number of channels
2
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3865IFE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 3 pcs - 5.81 USDGross price for quantities from 3 pcs - 5.81 USD
Net price for quantities from 25 pcs - 5.32 USDGross price for quantities from 25 pcs - 5.32 USD
Net price for quantities from 250 pcs - 4.65 USDGross price for quantities from 250 pcs - 4.65 USD
Net price for quantities from 500 pcs - 4.19 USDGross price for quantities from 500 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product