+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3872HDDB#PBF

PMIC; DC/DC converter; Uin: 2.75÷9.8VDC; Uout: 1.2÷60VDC; 10A; DFN8

Manufacturer: Analog Devices

Manufacturer part number:
LTC3872HDDB#PBF
TME Symbol:
LTC3872HDDBPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.75...9.8V DC
Output voltage
1.2...60V DC
Output current
10A
Case
DFN8
Mounting
SMD
Topology
boost, flyback, SEPIC
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3872HDDB#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 4.40 USD
Net price for quantities from 25 pcs - 4.02 USDGross price for quantities from 25 pcs - 4.02 USD
Net price for quantities from 250 pcs - 3.52 USDGross price for quantities from 250 pcs - 3.52 USD
Net price for quantities from 500 pcs - 3.17 USDGross price for quantities from 500 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product