+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3872ITS8#PBF

PMIC; DC/DC converter; Uin: 2.75÷9.8VDC; Uout: 1.2÷60VDC; 10A; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LTC3872ITS8#PBF
TME Symbol:
LTC3872ITS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.75...9.8V DC
Output voltage
1.2...60V DC
Output current
10A
Case
TSOT23-8
Mounting
SMD
Frequency
550kHz
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3872ITS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 3.88 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 3.55 USD
Net price for quantities from 250 pcs - 3.10 USDGross price for quantities from 250 pcs - 3.10 USD
Net price for quantities from 500 pcs - 2.79 USDGross price for quantities from 500 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product