+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3873ETS8-5#PBF

PMIC; DC/DC converter; Uin: 4÷8.4VDC; Uout: -0.3÷60VDC; SOT23-8


Manufacturer: Analog Devices

Manufacturer part number:
LTC3873ETS8-5#PBF
TME Symbol:
LTC3873ETS8-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...8.4V DC
Output voltage
-0.3...60V DC
Case
SOT23-8
Mounting
SMD
Frequency
200kHz
Topology
boost, flyback, SEPIC
Number of channels
1
Kind of package
tube
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3873ETS8-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 5 pcs - 4.79 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 4.36 USD
Net price for quantities from 100 pcs - 3.78 USDGross price for quantities from 100 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 500 pcs