+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3879IUD#PBF

PMIC; DC/DC converter; Uin: 4÷38VDC; Uout: 0.6÷34.2VDC; 25A; QFN16


Manufacturer: Analog Devices

Manufacturer part number:
LTC3879IUD#PBF
TME Symbol:
LTC3879IUDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...38V DC
Output voltage
0.6...34.2V DC
Output current
25A
Case
QFN16
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.021 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3879IUD#PBF
0 in TME stock
Net price for quantities from 121 pcs - 4.82 USDGross price for quantities from 121 pcs - 4.82 USD
No. of pieces (Multiplicity: 121)
Minimum order quantity: 121.
Multiplicity: 121.
Hardly available product