+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3891EFE#PBF

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 0.8÷24VDC; 10A; TSSOP20


Manufacturer: Analog Devices

Manufacturer part number:
LTC3891EFE#PBF
TME Symbol:
LTC3891EFEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
0.8...24V DC
Output current
10A
Case
TSSOP20
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3891EFE#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 3 pcs - 7.78 USDGross price for quantities from 3 pcs - 7.78 USD
Net price for quantities from 25 pcs - 7.10 USDGross price for quantities from 25 pcs - 7.10 USD
Net price for quantities from 74 pcs - 6.23 USDGross price for quantities from 74 pcs - 6.23 USD