+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC3901EGN#PBF

IC: driver; rectifier,synchronous; SSOP16; 2A; Ch: 2; 4.5÷11VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3901EGN#PBF
TME Symbol:
LTC3901EGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
rectifier, synchronous
Case
SSOP16
Output current
2A
Number of channels
2
Mounting
SMD
Supply voltage
  • 4.5...11V DC
Gross weight0.43 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC3901EGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 25 pcs - 4.94 USDGross price for quantities from 25 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.34 USDGross price for quantities from 100 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product