+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4062EDD#PBF

IC: PMIC; battery charging controller; Li-Ion; Uin: 4.3÷8V; DFN10


Manufacturer: Analog Devices

Manufacturer part number:
LTC4062EDD#PBF
TME Symbol:
LTC4062EDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion
Mounting
SMD
Input voltage
4.3...8V
Max. voltage
4.2V
Output current
1A
Case
DFN10
Interface
USB
Gross weight1 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LTC4062EDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.76 USDGross price for quantities from 25 pcs - 3.76 USD
Net price for quantities from 100 pcs - 3.26 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product