+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4151CMS-1#PBF

IC: instrumentation amplifier; 7÷80VDC; MSOP10; Interface: I2C


Manufacturer: Analog Devices

Manufacturer part number:
LTC4151CMS-1#PBF
TME Symbol:
LTC4151CMS-1PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
7...80V DC
Case
MSOP10
Operating temperature
0...70°C
Integrated circuit features
12bit ADC
Interface
I2C
Application
current consuption & voltage measurement, temperature measurement
Kind of integrated circuit
current and voltage monitor, high-side
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC4151CMS-1#PBF
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product
Net price for quantities from 50 pcs - 11.18 USDGross price for quantities from 50 pcs - 11.18 USD