+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4267IDHC-3#PBF

IC: PoE PD controller; DFN16; 57VDC; Number of ports: 1; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
LTC4267IDHC-3#PBF
TME Symbol:
LTC4267IDHC-3PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PoE PD controller
Case
DFN16
DC supply current
3mA
Mounting
SMD
Integrated circuit features
integrated DC/DC converter
Communictions protocol
Ethernet, IEEE 802.3af
Number of ports
1
Operating temperature
-40...85°C
Supply voltage
  • 57V DC
Gross weight1 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices,
*
LTC4267IDHC-3#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 4.97 USDGross price for quantities from 3 pcs - 4.97 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 73 pcs - 4.06 USDGross price for quantities from 73 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product