+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4290BIUJ#PBF

IC: Ethernet controller; QFN40; 3÷3.6VDC; Number of ports: 12


Manufacturer: Analog Devices

Manufacturer part number:
LTC4290BIUJ#PBF
TME Symbol:
LTC4290BIUJPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
Ethernet controller
Case
QFN40
DC supply current
10mA
Mounting
SMD
Communictions protocol
Ethernet, IEEE 802.3at
Number of ports
12
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices,
*
LTC4290BIUJ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 15.81 USDGross price for quantities from 1 pcs - 15.81 USD
Net price for quantities from 5 pcs - 14.20 USDGross price for quantities from 5 pcs - 14.20 USD
Net price for quantities from 25 pcs - 11.21 USDGross price for quantities from 25 pcs - 11.21 USD
Net price for quantities from 61 pcs - 10.41 USDGross price for quantities from 61 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product