+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4357HMS8#PBF

IC: driver; OR controller; MSOP8; 80uA; 9÷80VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4357HMS8#PBF
TME Symbol:
LTC4357HMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller
Case
MSOP8
Output current
80µA
DC supply current
1.25mA
Mounting
SMD
Operating temperature
-40...125°C
Application
telecommunication
Supply voltage
  • 9...80V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4357HMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 3 pcs - 12.41 USDGross price for quantities from 3 pcs - 12.41 USD
Net price for quantities from 10 pcs - 10.91 USDGross price for quantities from 10 pcs - 10.91 USD
Net price for quantities from 25 pcs - 9.84 USDGross price for quantities from 25 pcs - 9.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product