+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4357IMS8#PBF

IC: driver; OR controller,PowerPath controller; MSOP8; 80uA; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LTC4357IMS8#PBF
TME Symbol:
LTC4357IMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
OR controller, PowerPath controller
Case
MSOP8
Output current
80µA
Output voltage
9...80V
Number of channels
1
Integrated circuit features
charge pump
DC supply current
1.25mA
Mounting
SMD
Application
battery backup system
Supply voltage
  • 9...80V DC
Gross weight0.024 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4357IMS8#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 4.65 USD
Net price for quantities from 50 pcs - 4.07 USDGross price for quantities from 50 pcs - 4.07 USD
Packaging method by the manufacturer:Tube = 50 pcs