+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | driver | |
Kind of integrated circuit | OR controller | |
Case | DFN6 | |
Output current | 220µA | |
DC supply current | 0.2mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | photovoltaics, telecommunication |