+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4364HMS-2#PBF

IC: driver; surge stopper; MSOP16; 4÷80VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4364HMS-2#PBF
TME Symbol:
LTC4364HMS-2PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
surge stopper
Case
MSOP16
DC supply current
0.75mA
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 4...80V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
LTC4364HMS-2#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.87 USDGross price for quantities from 1 pcs - 11.87 USD
Net price for quantities from 3 pcs - 10.66 USDGross price for quantities from 3 pcs - 10.66 USD
Net price for quantities from 10 pcs - 9.40 USDGross price for quantities from 10 pcs - 9.40 USD
Net price for quantities from 37 pcs - 8.45 USDGross price for quantities from 37 pcs - 8.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product