+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4365IDDB#TRMPBF

IC: driver; supply protection controller; DFN8; 250uA; 2.5÷34V


Manufacturer: Analog Devices

Manufacturer part number:
LTC4365IDDB#TRMPBF
TME Symbol:
LTC4365IDDBTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
supply protection controller
Case
DFN8
Output current
0.25mA
Output voltage
2.5...34V
DC supply current
0.15mA
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.5...34V DC
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others Analog Devices,
*
LTC4365IDDB#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product