+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4366ITS8-2#TRMPBF

IC: driver; surge stopper; TSOT23-8; 10mA; 9÷500VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4366ITS8-2#TRMPBF
TME Symbol:
LTC4366ITS8-2TRMPB

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
surge stopper
Case
TSOT23-8
Output current
10mA
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 9...500V DC
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others Analog Devices,
*
LTC4366ITS8-2#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 3 pcs - 7.20 USDGross price for quantities from 3 pcs - 7.20 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
Net price for quantities from 25 pcs - 5.72 USDGross price for quantities from 25 pcs - 5.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product