+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4412HVIS6#TRMPBF

IC: driver; PowerPath controller; SOT23-6; 2.5÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4412HVIS6#TRMPBF
TME Symbol:
LTC4412HVIS6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 2.5...36V DC
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4412HVIS6#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 6.31 USDGross price for quantities from 1 pcs - 6.31 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product