+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4412IS6#TRMPBF

IC: driver; PowerPath controller; SOT23-6; Ch: 1; 2.5÷28VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4412IS6#TRMPBF
TME Symbol:
LTC4412IS6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
SOT23-6
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.5...28V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4412IS6#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.50 USDGross price for quantities from 3 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product