+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC4415EMSE#PBF

IC: driver; PowerPath controller; MSOP16; 0.5÷4A; 1.7÷5.5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4415EMSE#PBF
TME Symbol:
LTC4415EMSEPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
MSOP16
Output current
0.5...4A
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 1.7...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4415EMSE#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 3 pcs - 6.84 USDGross price for quantities from 3 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 37 pcs - 5.43 USDGross price for quantities from 37 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product