+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | driver | |
Kind of integrated circuit | OR controller, PowerPath controller | |
Case | MSOP10 | |
Number of channels | 2 | |
Integrated circuit features | low loss | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | battery backup system |