+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 200kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Case | TSOT23 | |
Operating temperature | 0...70°C | |
Integrated circuit features | high voltage | |
Input offset voltage | 1.2mV | |
Input bias current | 245nA | |
Input offset current | 15nA | |
Kind of integrated circuit | current sense |