+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC6103CMS8#PBF

IC: operational amplifier; 120kHz; Ch: 2; 4÷60V; MSOP8; 120dB


Manufacturer: Analog Devices

Manufacturer part number:
LTC6103CMS8#PBF
TME Symbol:
LTC6103CMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
120kHz
Number of channels
2
Operating voltage
4...60V
Mounting
SMT
Case
MSOP8
Operating temperature
-40...85°C
Open-loop gain
120dB
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC6103CMS8#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 3 pcs - 4.06 USDGross price for quantities from 3 pcs - 4.06 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 50 pcs - 3.28 USDGross price for quantities from 50 pcs - 3.28 USD