+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 50MHz | |
Number of channels | 2 | |
Operating voltage | 2.8...6V | |
Mounting | SMT | |
Case | MSOP8 | |
Operating temperature | 0...70°C | |
Slew rate | 35V/μs | |
Integrated circuit features | rail-to-rail output | |
Input offset voltage | 0.225mV | |
Input bias current | 75pA | |
Input offset current | 75pA |