+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTC6362IMS8#PBF

IC: operational amplifier; 180MHz; Ch: 1; MSOP8; 200uV; IB: 850nA


Manufacturer: Analog Devices

Manufacturer part number:
LTC6362IMS8#PBF
TME Symbol:
LTC6362IMS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
180MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.4...2.625V DC/2.8...5.5V DC
Case
MSOP8
Operating temperature
-40...85°C
Slew rate
45V/μs
Input offset voltage
0.2mV
Input bias current
850nA
Input offset current
1.2µA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC6362IMS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 3.93 USDGross price for quantities from 3 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product