+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTD-4708SW

Display: LED; 7-segment; 10.2mm; No.char: 2; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTD-4708SW
TME Symbol:
LTD-4708SW

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10.2mm
Number of characters
2
Common electrode
anode
Dimensions
19.86x12.8x7mm
Mounting
THT
Gross weight5 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTD-4708SW
0 in TME stock
Net price for quantities from 3000 pcs - 1.46 USDGross price for quantities from 3000 pcs - 1.46 USD
No. of pieces (Multiplicity: 24)