+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WENRUN | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 20.32mm | |
Digit height | 0.8" | |
Number of characters | 3 | |
Colour | green | |
Luminosity | 7.6mcd | |
Common electrode | cathode | |
Dimensions | 25.8x53.9mm | |
Mounting | THT | |
Wavelength | 570nm |