+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-2872U

IR transmitter; 5mm; 940nm; transparent; 16°; 1.2÷1.6VDC; THT; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-2872U
TME Symbol:
LTE-2872U

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
16°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
3.31...20.17W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-2872U
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 12 000.
Multiple of: 1 000.
Product for special order