+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-302-M

IR transmitter; 940nm; transparent; 0.662÷2.165mW; 40°; THT; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTE-302-M
TME Symbol:
LTE-302-M

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
0.662...2.165mW
Viewing angle
40°
Operating voltage
1.2...1.6V DC
Mounting
THT
Dimensions
4.4x1.5x5.72mm
LED current
20mA
Gross weight0.121 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-302-M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs