+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-3273DL

IR transmitter; 5mm; 940nm; blue; 45°; 1.25÷1.6VDC; THT; 50mA


Manufacturer: LITEON

Manufacturer part number:
LTE-3273DL
TME Symbol:
LTE-3273DL

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue
Viewing angle
45°
Operating voltage
1.25...1.6V DC
Mounting
THT
LED current
50mA
radiant intensity
5.6...40W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-3273DL
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 24 000.
Multiple of: 1 000.
Product for special order