+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-4238R

IR transmitter; 5mm; 880nm; transparent; 20°; 1.3÷1.8VDC; THT; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTE-4238R
TME Symbol:
LTE-4238R

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
880nm
LED lens
transparent
Viewing angle
20°
Operating voltage
1.3...1.8V DC
Mounting
THT
LED current
20mA
radiant intensity
4.81mW/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-4238R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order