+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-5208AC

IR transmitter; 5mm; 940nm; grey; 40°; 1.2÷1.6VDC; THT; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTE-5208AC
TME Symbol:
LTE-5208AC

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
grey
Viewing angle
40°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
3.31...12.63W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-5208AC
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order