+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-C195IRG

IR transmitter; 525nm,660nm,940nm; transparent; 130°; 5/5/5VDC


Manufacturer: LITEON

Manufacturer part number:
LTE-C195IRG
TME Symbol:
LTE-C195IRG

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Wavelength
525nm, 660nm, 940nm
LED lens
transparent
Viewing angle
130°
Operating voltage
5/5/5V DC
Mounting
SMD
Dimensions
2.5x1.6x0.55mm
LED current
20mA
radiant intensity
1.5...3W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-C195IRG
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 520 000.
Multiple of: 5 000.
Product for special order