+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-R38381AS-ZF

IR transmitter; 950nm; 150°; 3.1÷3.6VDC; SMD; 1000mA; 200W/sr


Manufacturer: LITEON

Manufacturer part number:
LTE-R38381AS-ZF
TME Symbol:
LTE-R38381AS-ZF

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Wavelength
950nm
Viewing angle
150°
Operating voltage
3.1...3.6V DC
Mounting
SMD
Dimensions
3.85x3.85x1.51mm
LED current
1A
radiant intensity
200W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-R38381AS-ZF
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.
Product for special order