+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-R38381L-S

IR transmitter; 2.76mm; 940nm; 90°; 1.8÷2.3VDC; SMD; 1000mA

Manufacturer: LITEON

Manufacturer part number:
LTE-R38381L-S
TME Symbol:
LTE-R38381L-S

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
2.76mm
Wavelength
940nm
Viewing angle
90°
Operating voltage
1.8...2.3V DC
Mounting
SMD
Dimensions
3.85x3.85x2.24mm
LED current
1A
radiant intensity
160mW/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-R38381L-S
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.
Product for special order