+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-R38386AS-ZF

IR transmitter; 150°; 2.5÷3.6VDC; λp max: 850nm; SMD; 1A; 320mW/sr


Manufacturer: LITEON

Manufacturer part number:
LTE-R38386AS-ZF
TME Symbol:
LTE-R38386AS-ZF

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Viewing angle
150°
Operating voltage
2.5...3.6V DC
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
3.85x3.85x1.6mm
LED current
1A
radiant intensity
320mW/sr
Maximum power
3.6W
Shape
square
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-R38386AS-ZF
0 in TME stock
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Product for special order