+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTE-S3201-ZB-L

IR transmitter; 940nm; 130°; 1.2÷1.6VDC; SMD; Dim: 3x1x2mm; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-S3201-ZB-L
TME Symbol:
LTE-S3201-ZB-L

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
130°
Operating voltage
1.2...1.6V DC
Mounting
SMD
Dimensions
3x1x2mm
LED current
20mA
radiant intensity
0.5mW/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-S3201-ZB-L
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 21 000.
Multiplicity: 3 000.
Product for special order