+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTG-34716

Grommet; Ømount.hole: 23mm; grey; Panel thick: 1÷4mm; L: 22.2mm

Manufacturer: ESSENTRA

Manufacturer part number:
LTG-34716
TME Symbol:
LTG-34716

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
23mm
Body colour
grey
Panel thickness
1...4mm
Length
22.2mm
Material
rubber
D dimension
28mm
H dimension
6mm
Bundle diameter
10...14mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight5.72 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
LTG-34716
280 in TME stock
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs