+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | yellow | |
Luminosity | 2.5...8.7mcd | |
Viewing angle | 72° | |
Wavelength | 588nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Operating temperature | -55...100°C | |
LED version | bipolar | |
Shape | round | |
Luminosity of yellow colour | 2.5...8.7mcd | |
Operating voltage | 2.1...2.6V | |
Power | 60mW | |
Number of diodes | 2 |