+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-14CHJ-022A

LED; red/green; 3mm; 4.8mcd; 200°; Front: convex; No.of term: 2

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-14CHJ-022A
TME Symbol:
LTL-14CHJ-022A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/green
LED diameter
3mm
Luminosity
4.8mcd
Viewing angle
200°
Wavelength
569nm, 621nm
LED lens
diffused
LED current
30mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-55...100°C
LED version
bicolour, bipolar
Shape
round
Luminosity of green colour
2.2...4.8mcd
Operating voltage
2...2.6V
Power
0.1W
Number of diodes
2
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-14CHJ-022A
0 in TME stock
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 500)