+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-14CHJ

LED; 2.54mm; red/green; 2.5÷8.7mcd,3.7÷12.6mcd; 80°; Front: convex


Manufacturer: LITEON

Manufacturer part number:
LTL-14CHJ
TME Symbol:
LTL-14CHJ

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
2.54mm
LED colour
red/green
Luminosity
2.5...8.7mcd, 3.7...12.6mcd
Viewing angle
80°
Wavelength
565nm, 630nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.6/2.1...2.6V DC
Number of terminals
6
Terminal pitch
1.9mm
Gross weight0.14 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-14CHJ
8390 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs