+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-293SJW

LED; red/green; 5mm; 23÷110mcd; 60°; Front: convex; No.of term: 2

Manufacturer: LITEON

Manufacturer part number:
LTL-293SJW
TME Symbol:
LTL-293SJW

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/green
LED diameter
5mm
Luminosity
23...110mcd
Viewing angle
60°
Wavelength
569nm, 638nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4/2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.29 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-293SJW
4302 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 25000 pcs - 0.09 USDGross price for quantities from 25000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs