+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-307GE

LED; 5mm; green; 19÷60mcd; 40°; Front: convex; 2.1÷2.6VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-307GE
TME Symbol:
LTL-307GE

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
5mm
LED colour
green
Luminosity
19...60mcd
Viewing angle
40°
LED lens
green, transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.285 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307GE
1673 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 300 pcs - 0.05 USDGross price for quantities from 300 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs