+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-30EHJ

LED; 5mm; red/green; 30÷140mcd; 30°; Front: convex; No.of term: 3


Manufacturer: LITEON

Manufacturer part number:
LTL-30EHJ
TME Symbol:
LTL-30EHJ

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
5mm
LED colour
red/green
Luminosity
30...140mcd
Viewing angle
30°
Wavelength
572nm, 625nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.6/2.1...2.6V DC
Number of terminals
3
Terminal pitch
2.54mm
Gross weight0.372 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-30EHJ
7990 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 150 pcs - 0.11 USDGross price for quantities from 150 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs