+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-4221N

LED; 3mm; red; 2.5÷50mcd; 60°; Front: convex; 2÷2.6VDC; No.of term: 2


Manufacturer: LITEON

Manufacturer part number:
LTL-4221N
TME Symbol:
LTL-4221N

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
2.5...50mcd
Viewing angle
60°
Wavelength
615...632nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.119 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4221N
8192 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 200 pcsBag = 1 000 pcsCardboard = 10 000 pcs