+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-4223-021

LED; 5mm; red; 5.6÷19mcd; 36°; Front: convex; No.of term: 2; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-4223-021
TME Symbol:
LTL-4223-021

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
5.6...19mcd
Viewing angle
36°
Wavelength
623nm
LED lens
diffused, red
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-55...100°C
Shape
round
Operating voltage
2...2.6V
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4223-021
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 26 000.
Multiple of: 2 000.
Net price for quantities from 26000 pcs - 0.03 USDGross price for quantities from 26000 pcs - 0.03 USD