+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-4231N-022

LED; green; 3mm; 60°; No.of term: 2; Pitch: 2.54mm; -55÷100°C; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-4231N-022
TME Symbol:
LTL-4231N-022

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
3mm
Viewing angle
60°
Wavelength
569nm
LED lens
diffused
LED current
30mA
Mounting
THT
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
Shape
round
Operating voltage
2.1V
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4231N-022
0 in TME stock
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1 500)